Part Details for 1580H10B1 by Hammond Manufacturing
Results Overview of 1580H10B1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1580H10B1 Information
1580H10B1 by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1580H10B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2466
|
Newark | Power Block, 10 Outlet, 15A, 125Vac, No. Of Outlets:10Outlets, Supply Voltage Vac:125V, Current R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$83.8700 / $101.9900 | Buy Now |
DISTI #
HM3527-ND
|
DigiKey | POWER STRP 10.5"15A 10OUT 15'CRD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$80.6403 / $98.2400 | Buy Now |
DISTI #
546-1580H10B1
|
Mouser Electronics | Power Outlet Strips OutletStrip 10Outlet 15'Cord PowerCord RoHS: Compliant | 0 |
|
$83.0700 / $98.0700 | Order Now |
DISTI #
70315427
|
RS | POWER STRP 10.5"15A 10OUT 15CRD | Hammond Manufacturing 1580H10B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.2900 / $99.2200 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 41 Factory Stock |
|
$79.7300 / $96.4500 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 41 Factory Stock |
|
$79.7300 / $96.4500 | Buy Now |