There are no models available for this part yet.
Overview of 1580990000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1580990000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5350
|
Newark | Sl 5.00/15/90B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1580990000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.4600 | Buy Now | |
DISTI #
1580990000-ND
|
DigiKey | TERM BLOCK HDR 15POS 90DEG 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0178 | Buy Now | |
DISTI #
1580990000
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1580990000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5936 / $2.9878 | Buy Now | |
DISTI #
470-1580990000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/15/90B 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.1400 / $6.0600 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 15 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$2.6500 / $3.3000 | Buy Now | ||
DISTI #
1580990000
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 5mm Solder RA Thru-Hole Box (Alt: 1580990000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |