Part Details for 1580537 by Phoenix Contact
Overview of 1580537 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1580537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8210
|
Newark | Contact Insert, Socket, 6+Pe, 80A, B16 Rohs Compliant: Yes |Phoenix Contact 1580537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1300 / $61.5100 | Buy Now |
DISTI #
277-16574-ND
|
DigiKey | HC-K 6/0-EBUS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$73.8406 / $91.1600 | Buy Now |
DISTI #
651-1580537
|
Mouser Electronics | Heavy Duty Power Connectors HC-K 6/0-EBUS RoHS: Compliant | 1 |
|
$73.8400 / $91.1600 | Buy Now |
|
Onlinecomponents.com | Socket contact insert with screw connection - number of positions 6 + PE - for HEAVYCON housing designs B16 and B32 - incl. 1 x PE connection for 16 mm² | 0 |
|
$74.8800 / $96.5600 | Buy Now |
DISTI #
1580537
|
TTI | Heavy Duty Power Connectors HC-K 6/0-EBUS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.2700 / $90.0200 | Buy Now |
DISTI #
000000000005181129
|
Sager | Heavy Duty Power Connectors HC-K 6/0-EBUS Min Qty: 1 | 0 |
|
$92.3200 / $103.4000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 490 |
|
RFQ | |
|
Master Electronics | Socket contact insert with screw connection - number of positions 6 + PE - for HEAVYCON housing designs B16 and B32 - incl. 1 x PE connection for 16 mm² | 0 |
|
$74.8800 / $96.5600 | Buy Now |
Part Details for 1580537
1580537 CAD Models
1580537 Part Data Attributes:
|
1580537
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1580537
Phoenix Contact
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |