Part Details for 1580202 by Phoenix Contact
Results Overview of 1580202 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1580202 Information
1580202 by Phoenix Contact is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-202 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1580-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1580202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1580202-ND
|
DigiKey | INSERT FEMALE 64POS TERM BLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.7300 | Buy Now |
DISTI #
651-1580202
|
Mouser Electronics | Heavy Duty Power Connectors HC-D 64-A-TWIN-PER-F RoHS: Compliant | 0 |
|
$194.7300 / $208.9000 | Order Now |
|
Onlinecomponents.com | HEAVYCON terminal adapter female insert - D64 series - 64-pos. - left PE connection for the right si... more RoHS: Compliant | 0 |
|
$194.7300 | Buy Now |
DISTI #
000000000003138646
|
Sager | Heavy Duty Power Connectors HC-D 64-A-TWIN-PER-F Min Qty: 1 | 0 |
|
$194.7300 / $209.7100 | Buy Now |
|
Dynamic Solutions GmbH | Terminal adapter | 740 |
|
RFQ | |
|
Master Electronics | HEAVYCON terminal adapter female insert - D64 series - 64-pos. - left PE connection for the right si... more RoHS: Compliant | 0 |
|
$194.7300 | Buy Now |
Part Details for 1580202
1580202 CAD Models
1580202 Part Data Attributes
|
1580202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1580202
Phoenix Contact
INSERT FEMALE 64POS TERM BLOCK
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |