Part Details for 1580011 by Phoenix Contact
Overview of 1580011 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1580011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1580011-ND
|
DigiKey | CONN INSERT SEAL BLACK Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3290 | Buy Now |
DISTI #
651-1580011
|
Mouser Electronics | Circular Metric Connectors Q-T-EDG-K RoHS: Compliant | 0 |
|
$4.3200 / $4.6100 | Order Now |
|
Onlinecomponents.com | Insert seal for QUICKON T-distributor - for IP65 sealing of thin power conductors (9 - 11 mm) RoHS: Compliant | 0 |
|
$3.5600 / $5.1900 | Buy Now |
DISTI #
000000000002966614
|
Sager | Circular Metric Connectors Q-T-EDG-K Min Qty: 10 | 0 |
|
$4.3900 / $5.1200 | Buy Now |
|
Dynamic Solutions GmbH | Insert seal | 950 |
|
RFQ | |
|
Master Electronics | Insert seal for QUICKON T-distributor - for IP65 sealing of thin power conductors (9 - 11 mm) RoHS: Compliant | 0 |
|
$3.5600 / $5.1900 | Buy Now |
Part Details for 1580011
1580011 CAD Models
1580011 Part Data Attributes:
|
1580011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1580011
Phoenix Contact
CONN INSERT SEAL IP65 9 - 11MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |