Part Details for 1579028-8 by TE Connectivity
Overview of 1579028-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1579028-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-1579028-8-ND
|
DigiKey | EXTRACTION TOOL Min Qty: 3 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$87.4567 | Buy Now |
DISTI #
1579028-8
|
Avnet Americas | Extraction Tool for MCON 1.2 Series Contacts - Bulk (Alt: 1579028-8) Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$60.4800 / $62.7912 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$65.8600 | Buy Now |
DISTI #
AMP1579028-8
|
Heilind Electronics | EXTRACTION TOOL | Americas - 0 in Stock |
|
$79.4118 / $85.7143 | Buy Now |
|
Onlinecomponents.com | EXTRACTION TOOL RoHS: Compliant | 0 |
|
$69.2300 / $87.1000 | Buy Now |
DISTI #
1579028-8
|
TTI | EXTRACTION TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$90.0000 | Buy Now |
DISTI #
AMP1579028-8
|
Interstate Connecting Components | EXTRACTION TOOL | 0 |
|
$79.4118 / $85.7143 | Buy Now |
DISTI #
000000000006329087
|
Sager | TE Connectivity EXTRACTION TOOL Min Qty: 1 | 0 |
|
$75.0000 / $83.0800 | Buy Now |
|
Master Electronics | EXTRACTION TOOL RoHS: Compliant | 0 |
|
$69.2300 / $87.1000 | Buy Now |
Part Details for 1579028-8
1579028-8 CAD Models
1579028-8 Part Data Attributes
|
1579028-8
TE Connectivity
Buy Now
|
Compare Parts:
1579028-8
TE Connectivity
Extraction Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Size-Max |