-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1A, 3.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A135155-ND
|
DigiKey | CONN RING CIRC 12-14AWG CRIMP Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9618 | Buy Now |
DISTI #
1577966-1
|
Avnet Americas | TERMINAL, PEEK PIDG STRATO, 14-12 AWG - Tape and Reel (Alt: 1577966-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$3.4254 / $3.8674 | Buy Now |
DISTI #
571-1577966-1
|
Mouser Electronics | Terminals TERMINAL, PEEK PIDG STRATO, 14-12 AWG RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.2500 | Buy Now |
DISTI #
AMP1577966-1
|
Heilind Electronics | TERMINAL, PEEK PIDG STRATO, 14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL, PEEK PIDG STRATO, 14-12 AWG RoHS: Compliant | 0 |
|
$3.4300 / $9.3900 | Buy Now |
DISTI #
AMP1577966-1
|
Interstate Connecting Components | TERMINAL, PEEK PIDG STRATO, 14 | 0 |
|
Buy Now | |
DISTI #
1577966-1
|
Avnet Abacus | (Alt: 1577966-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL, PEEK PIDG STRATO, 14-12 AWG RoHS: Compliant | 0 |
|
$3.4300 / $9.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1577966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577966-1
TE Connectivity
Ring Terminal, 1A, 3.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1577966-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1577966-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1577640-1 | Ring Terminal, 1A, 3.31mm2 | TE Connectivity | 1577966-1 vs 1577640-1 |