Part Details for 1577964-1 by TE Connectivity
Overview of 1577964-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1577964-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5687
|
Newark | Terminal, Peek Pidg Strato, 18-16 Awg |Te Connectivity 1577964-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.4500 | Buy Now |
DISTI #
1577964-1-ND
|
DigiKey | CONN RING FLAT 16-18AWG #4 CRIMP Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4321 | Buy Now |
DISTI #
1577964-1
|
Avnet Americas | AMP1577964-1 - Bag (Alt: 1577964-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$2.9059 / $3.2809 | Buy Now |
DISTI #
571-1577964-1
|
Mouser Electronics | Terminals TERMINAL PEEK PIDG STRATO 18-16 AWG RoHS: Compliant | 0 |
|
$3.1900 / $3.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.7600 | Buy Now |
DISTI #
AMP1577964-1
|
Heilind Electronics | TERMINAL, PEEK PIDG STRATO, 18 | Americas - 0 in Stock |
|
$3.4463 / $3.4978 | Buy Now |
|
Onlinecomponents.com | TERMINAL, PEEK PIDG STRATO, 18-16 AWG RoHS: Compliant | 0 |
|
$2.9100 / $6.0900 | Buy Now |
DISTI #
AMP1577964-1
|
Interstate Connecting Components | TERMINAL, PEEK PIDG STRATO, 18 | 0 |
|
$3.4463 / $3.4978 | Buy Now |
DISTI #
1577964-1
|
Avnet Abacus | AMP1577964-1 (Alt: 1577964-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1577964-1
|
Avnet Abacus | AMP1577964-1 (Alt: 1577964-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1577964-1
1577964-1 CAD Models
1577964-1 Part Data Attributes
|
1577964-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577964-1
TE Connectivity
Ring Terminal, 1A, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |