-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1A, 3.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7035
|
Newark | Ring Term, #10, Beige, 3.31Mm2, 12Awg Rohs Compliant: Yes |Te Connectivity 1577640-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$4.2500 / $6.3800 | Buy Now |
DISTI #
69AH6040
|
Newark | Ring Term, #10, Beige, 3.31Mm2, 12Awg, Stud Size - Metric:-, Stud Size - Imperial:#10, Wire Size Awg Max:12Awg, Conductor Area Csa:3.31Mm², Product Range:Pidg Strato-Therm Series, Insulator Colour:Beige Rohs Compliant: Yes |Amp Te Connectivity 1577640-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
A135145-ND
|
DigiKey | CONN RING CIRC 12-14AWG #10 Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
899 In Stock |
|
$3.6317 / $5.5800 | Buy Now |
DISTI #
1577640-1
|
Avnet Americas | PIDG Ring Tongue Terminal 12-14AWG 22.99mm 8.71mm Nickel - Bag (Alt: 1577640-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 49 Weeks, 1 Days Container: Bag | 0 |
|
$3.1399 / $3.5451 | Buy Now |
DISTI #
571-1577640-1
|
Mouser Electronics | Terminals TERM RT PIDG PEEK STRATO 14-12 AWG RoHS: Compliant | 112 |
|
$3.5400 / $5.4800 | Buy Now |
|
Future Electronics | Stud Size 10 Closed Barrel PEEK Insulation Sleeve Straight PIDG Ring Tongue RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 50 Weeks Container: Bag | 0Bag |
|
$2.9800 | Buy Now |
DISTI #
AMP1577640-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7238 / $3.7794 | Buy Now | |
|
Onlinecomponents.com | TERMINAL RT PIDG PEEK STRATO 14-12 AWG RoHS: Compliant |
1164 In Stock |
|
$3.5100 / $5.3900 | Buy Now |
DISTI #
62494665
|
Verical | PIDG Ring Tongue Terminal 12-14AWG Copper Beige 22.99mm Nickel Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1929 | Americas - 1160 |
|
$4.8121 / $7.0091 | Buy Now |
DISTI #
1577640-1
|
TTI | Terminals TERM RT PIDG PEEK STRATO 14-12 AWG Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1577640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577640-1
TE Connectivity
Ring Terminal, 1A, 3.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1577640-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1577640-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1577966-1 | Ring Terminal, 1A, 3.31mm2 | TE Connectivity | 1577640-1 vs 1577966-1 |