Part Details for 1577637-1 by TE Connectivity
Overview of 1577637-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1577637-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-1577637-1-ND
|
DigiKey | TERMINAL RT PIDG PEEK STRATO 14- Min Qty: 35 Container: Retail Package MARKETPLACE PRODUCT |
10500 In Stock |
|
$2.7200 / $4.9100 | Buy Now |
DISTI #
17-1577637-1-ND
|
DigiKey | TERMINAL RT PIDG PEEK STRATO 14- Min Qty: 500 Lead time: 42 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5563 | Buy Now |
DISTI #
1577637-1
|
Avnet Americas | Ring Tongue Terminal Straight 14AWG to 12AWG Copper Alloy - Bulk (Alt: 1577637-1) Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9448 / $4.5434 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$4.5700 | Buy Now |
DISTI #
AMP1577637-1
|
Heilind Electronics | TERMINAL RT PIDG PEEK STRATO 1 | Americas - 0 in Stock |
|
$3.8928 / $5.7959 | Buy Now |
|
Onlinecomponents.com | TERMINAL RT PIDG PEEK STRATO 14-12 AWG RoHS: Compliant | 0 |
|
$4.8200 / $10.1000 | Buy Now |
DISTI #
77339433
|
Verical | PIDG Ring Tongue Terminal 12-14AWG Min Qty: 29 Package Multiple: 1 | Americas - 10500 |
|
$2.9091 | Buy Now |
DISTI #
1577637-1
|
TTI | Terminals TERMINAL RT PIDG PEEK STRATO 14-12 AWG Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.5700 / $5.6400 | Buy Now |
DISTI #
15776371-TEC
|
TME | 1577637-1 | 10500 |
|
Buy Now | |
DISTI #
AMP1577637-1
|
Interstate Connecting Components | TERMINAL RT PIDG PEEK STRATO 1 | 0 |
|
$3.8928 / $5.7959 | Buy Now |
Part Details for 1577637-1
1577637-1 CAD Models
1577637-1 Part Data Attributes
|
1577637-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577637-1
TE Connectivity
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |