-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9871
|
Newark | Terminal, Ring Tongue, #8, 16Awg, Org, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.31Mm², Product Range:-, Insulator Colour:Orange, Insulator Material:Peek (Polyetheretherketone) Rohs Compliant: Yes |Te Connectivity 1577632-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$3.7600 / $5.1700 | Buy Now |
DISTI #
A135138-ND
|
DigiKey | CONN RING CIRC 16-18AWG #8 CRIMP Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
975 In Stock |
|
$3.0636 / $5.4700 | Buy Now |
DISTI #
17AH9871-DO-NOT-US
|
Avnet Americas | PIDG Ring Tongue Terminal 16-18AWG 22.43mm 7.92mm Nickel - Bulk (Alt: 17AH9871-DO-NOT-US) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 5 Days Container: Bulk | 134 Partner Stock |
|
$4.0600 / $5.1700 | Buy Now |
DISTI #
17AH9871
|
Avnet Americas | PIDG Ring Tongue Terminal 16-18AWG 22.43mm 7.92mm Nickel - Bulk (Alt: 17AH9871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 134 Partner Stock |
|
$4.0600 / $5.1700 | Buy Now |
DISTI #
17AH9871
|
Avnet Americas | PIDG Ring Tongue Terminal 16-18AWG 22.43mm 7.92mm Nickel (Alt: 17AH9871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 70 Partner Stock |
|
RFQ | |
DISTI #
1577632-1
|
Avnet Americas | PIDG Ring Tongue Terminal 16-18AWG 22.43mm 7.92mm Nickel - Bag (Alt: 1577632-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 6 Days Container: Bag | 0 |
|
$2.3328 / $2.7195 | Buy Now |
DISTI #
571-1577632-1
|
Mouser Electronics | Terminals TERMINAL RT PIDG PEEK STRATO 18-16 AWG RoHS: Compliant | 849 |
|
$2.9000 / $5.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 48 Weeks Container: Bag | 0Bag |
|
$2.7400 | Buy Now |
DISTI #
AMP1577632-1
|
Heilind Electronics | TERMINAL RT PIDG PEEK STRATO 1 | Americas - 0 in Stock |
|
$3.4183 / $3.4693 | Buy Now |
|
Onlinecomponents.com | TERMINAL RT PIDG PEEK STRATO 18-16 AWG RoHS: Compliant |
2004 In Stock |
|
$2.9000 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1577632-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577632-1
TE Connectivity
Fork Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |