-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1A, 0.518mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5678
|
Newark | Terminal Rt Pidg Peek Strato 20 Awg |Te Connectivity 1577627-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.0200 | Buy Now |
DISTI #
A135134-ND
|
DigiKey | CONN RING CIRC 20AWG #1/4 CRIMP Min Qty: 1000 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9389 | Buy Now |
DISTI #
1577627-1
|
Avnet Americas | AMP1577627-1 - Bulk (Alt: 1577627-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5410 / $2.8688 | Buy Now |
DISTI #
571-1577627-1
|
Mouser Electronics | Terminals TERMINAL RT PIDG PK STRATO 20 AWG RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 46 Weeks Container: Bag | 0Bag |
|
$2.4200 | Buy Now |
DISTI #
AMP1577627-1
|
Heilind Electronics | TERMINAL RT PIDG PEEK STRATO 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL RT PIDG PEEK STRATO 20 AWG RoHS: Compliant |
500 In Stock |
|
$2.9900 / $5.2600 | Buy Now |
DISTI #
AMP1577627-1
|
Interstate Connecting Components | TERMINAL RT PIDG PEEK STRATO 2 | 0 |
|
Buy Now | |
DISTI #
1577627-1
|
Avnet Abacus | AMP1577627-1 (Alt: 1577627-1) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1577627-1
|
Avnet Abacus | AMP1577627-1 (Alt: 1577627-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1577627-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577627-1
TE Connectivity
Ring Terminal, 1A, 0.518mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 1577627-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1577627-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1577962-1 | Ring Terminal, 1A, 0.518mm2 | TE Connectivity | 1577627-1 vs 1577962-1 |