-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL RT PIDG PEEK STRATO 20 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8490
|
Newark | Terminal Rt Pidg Peek Strato 20 Awg |Amp Te Connectivity 1577624-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.7300 / $4.0200 | Buy Now |
DISTI #
55T8703
|
Newark | Terminal, Ring Tongue, #10, 20Awg, Grey, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:20Awg, Conductor Area Csa:0.518Mm², Product Range:Pidg Strato-Therm Series, Insulator Colour:Gray Rohs Compliant: Yes |Te Connectivity 1577624-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1614 |
|
$2.4600 | Buy Now |
DISTI #
A128071-ND
|
DigiKey | CONN RING CIRC 20AWG #10 CRIMP Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
19 In Stock |
|
$2.9977 / $4.6000 | Buy Now |
DISTI #
2266-1577624-1-ND
|
DigiKey | CONN RING CIRC 20AWG #10 CRIMP Min Qty: 1 Lead time: 51 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$2.1900 / $3.0200 | Buy Now |
DISTI #
1577624-1
|
Avnet Americas | AMP1577624-1 - Bag (Alt: 1577624-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 48 Weeks, 6 Days Container: Bag | 0 |
|
$2.5918 / $2.9262 | Buy Now |
DISTI #
55T8703
|
Avnet Americas | AMP1577624-1 - Bulk (Alt: 55T8703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 1614 Partner Stock |
|
$3.5700 / $4.6500 | Buy Now |
DISTI #
571-1577624-1
|
Mouser Electronics | Terminals TERML RT PIDG PEEK STRATO 20 AWG RoHS: Compliant | 193 |
|
$2.8400 / $5.2600 | Buy Now |
DISTI #
V36:1790_11865559
|
Arrow Electronics | PIDG Ring Tongue Terminal 20AWG Copper Gray 21.16mm Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks Date Code: 2311 | Americas - 325 |
|
$2.4810 / $3.2400 | Buy Now |
DISTI #
73840394
|
RS | TERMINAL RT PIDG PEEK STRATO 20 AWG | TE Connectivity 1577624-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $5.2600 | RFQ |
|
Future Electronics | TERMINAL RT PIDG PEEK STRATO 20 AWG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 37 Weeks Container: Box | 0Box |
|
$2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1577624-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577624-1
TE Connectivity
TERMINAL RT PIDG PEEK STRATO 20 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PEEK | |
Number of Ways | 1 | |
Rated Current | 1 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.518 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 1577624-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1577624-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1577622-1 | Ring Terminal, 1A, 0.518mm2 | TE Connectivity | 1577624-1 vs 1577622-1 |
1577962-1 | Ring Terminal, 1A, 0.518mm2 | TE Connectivity | 1577624-1 vs 1577962-1 |
1577626-1 | Ring Terminal, 1A, 0.518mm2 | TE Connectivity | 1577624-1 vs 1577626-1 |