Part Details for 1577312 by Phoenix Contact
Overview of 1577312 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1577312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1577312-ND
|
DigiKey | CBL 5POS MALE TO FMALE 13.12' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.5500 | Buy Now |
DISTI #
651-1577312
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MSB/ 4,0-900/FSB SCO RoHS: Compliant | 0 |
|
$90.0400 / $93.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.8300 / $99.0800 | Buy Now |
DISTI #
000000000002966600
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MSB/ 4,0-900/FSB SCO Min Qty: 1 | 0 |
|
$94.7300 / $106.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.8300 / $99.0800 | Buy Now |
Part Details for 1577312
1577312 CAD Models
1577312 Part Data Attributes:
|
1577312
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1577312
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.22 mm2 | |
DIN Conformance | NO | |
Diameter | 8 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |