Part Details for 1576669 by Phoenix Contact
Overview of 1576669 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1576669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1576669-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2400 | Buy Now |
DISTI #
651-1576669
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON M16/1 5 RoHS: Compliant | 0 |
|
$16.9100 / $18.2400 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket, 5-pos., M12, A-coded, front/screw | 0 |
|
$15.2100 / $19.3200 | Buy Now |
DISTI #
000000000004967354
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS-5CON M16/1 5 Min Qty: 1 | 0 |
|
$18.4800 / $21.5500 | Buy Now |
|
Master Electronics | Sensor/Actuator flush-type socket, 5-pos., M12, A-coded, front/screw | 0 |
|
$15.2100 / $19.3200 | Buy Now |
Part Details for 1576669
1576669 CAD Models
1576669 Part Data Attributes:
|
1576669
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1576669
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |