Part Details for 1575D6100000J33DTL by HCI
Overview of 1575D6100000J33DTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1575D6100000J33DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10ppm 30ppm LVDS 100MHz SMD7050-6P Crystal Oscillators ROHS | 32 |
|
$2.8229 / $4.4371 | Buy Now |