Part Details for 1575D-245.760J33DTSTK by Hang Crystal International
Overview of 1575D-245.760J33DTSTK by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1575DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 25A 48Mohm Wpak3F) |
Price & Stock for 1575D-245.760J33DTSTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-1575D-245.760J33DTSTKTR-ND
|
DigiKey | XTAL OSC XO 245.76MHZ LVDS SMD Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
50800 In Stock |
|
$3.1520 / $4.5460 | Buy Now |