-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9412
|
Newark | 187 Faston, rec.,20-16 Awg, br |Amp Te Connectivity 157440-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270000 |
|
$0.0380 / $0.0760 | Buy Now |
DISTI #
2266-157440-1-ND
|
DigiKey | .187 FASTON REC Min Qty: 30000 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
270000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
157440-1-ND
|
DigiKey | .187 FASTON REC Min Qty: 30000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0258 | Buy Now |
DISTI #
157440-1
|
Avnet Americas | .187 FASTON REC - Bulk (Alt: 157440-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.0273 | Buy Now |
DISTI #
571-157440-1
|
Mouser Electronics | Terminals .187 FASTON REC RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 30000 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.0243 | Buy Now |
DISTI #
AMP157440-1
|
Heilind Electronics | .187 FASTON REC | Americas - 0 in Stock |
|
$0.0303 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,REC.,20-16 AWG,BR RoHS: Compliant |
270000 Partner Stock |
|
$0.0294 / $0.0350 | Buy Now |
DISTI #
65671744
|
Verical | Receptacle, Faston, 0.187 Series RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 240000 |
|
$0.0280 | Buy Now |
DISTI #
53480280
|
Verical | Receptacle, Faston, 0.187 Series RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Americas - 30000 |
|
$0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157440-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
157440-1
TE Connectivity
Push-On Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |