-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1573IS8#TRPBF | Analog Devices | L Drop Reg Drvr | |
LT1573CS8-3.3#PBF | Analog Devices | L Drop Reg Drvr | |
ADSP-21573BBCZ-5 | Analog Devices | 2x SHARC, DDR, BGA Pkg 500 MHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1573-2-ND
|
DigiKey | TERM TURRET SINGLE L=4.72MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13129 In Stock |
|
$0.1464 / $0.3700 | Buy Now |
DISTI #
534-1573-2
|
Mouser Electronics | Circuit Board Hardware - PCB 3 TURRET TERM .082" RoHS: Compliant | 8411 |
|
$0.1330 / $0.3200 | Buy Now |
|
Future Electronics | Single end Double Turret Ø 1.83 mm Stacking Flare Mount Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1470 / $0.1520 | Buy Now |
|
Bisco Industries | 1852 |
|
Buy Now | ||
DISTI #
KEY1573-2
|
Heilind Electronics | TERMINAL TEST POINT | Americas - 97 in Stock |
|
$0.1347 | Buy Now |
DISTI #
66754483
|
Verical | Turret Terminal Brass 6.81mm Bright Electro Tin Min Qty: 123 Package Multiple: 1 | Americas - 1400 |
|
$0.5712 | Buy Now |
DISTI #
66763048
|
Verical | Turret Terminal Brass 6.81mm Bright Electro Tin Min Qty: 123 Package Multiple: 1 | Americas - 204 |
|
$0.5712 | Buy Now |
DISTI #
53832845
|
Verical | Turret Terminal Brass 6.81mm Bright Electro Tin Min Qty: 123 Package Multiple: 1 | Americas - 165 |
|
$0.5712 | Buy Now |
|
Bristol Electronics | 286 |
|
RFQ | ||
|
Quest Components | BRASS, TIN FINISH, PCB TERMINAL | 70 |
|
$0.1890 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1573-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1573-2
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |