Part Details for 1572870 by Phoenix Contact
Overview of 1572870 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1572870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572870-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 29.5' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0000 | Buy Now |
DISTI #
651-1572870
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-M12MSB/ 9,0-910/M12FSB RoHS: Compliant | 0 |
|
$108.8200 / $111.0000 | Order Now |
|
Onlinecomponents.com | Cable Assembly Bus System 9m Circular to Circular 5 to 5 POS M-F RoHS: Compliant | 0 |
|
$90.1300 / $115.3700 | Buy Now |
DISTI #
000000000002647293
|
Sager | Sensor Cables / Actuator Cables SAC-2P-M12MSB/ 9,0-910/M12FSB Min Qty: 1 | 0 |
|
$112.4100 / $125.9000 | Buy Now |
|
Master Electronics | Cable Assembly Bus System 9m Circular to Circular 5 to 5 POS M-F RoHS: Compliant | 0 |
|
$90.1300 / $115.3700 | Buy Now |
Part Details for 1572870
1572870 CAD Models
1572870 Part Data Attributes
|
1572870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1572870
Phoenix Contact
CABLE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 9 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |