Part Details for 1572700000 by Weidmüller Interface GmbH & Co. KG
Overview of 1572700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1572700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5310
|
Newark | Dk 4/35/800V |Weidmuller 1572700000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2400 / $20.5900 | Buy Now |
DISTI #
281-5682-ND
|
DigiKey | TERM DUAL LVL DK 4 TS35 750V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
63 In Stock |
|
$5.7730 / $6.3900 | Buy Now |
DISTI #
1572700000
|
Avnet Americas | DK 4/35 750 V -EA - Bulk (Alt: 1572700000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$14.0620 / $16.1995 | Buy Now |
DISTI #
470-1572700000
|
Mouser Electronics | DIN Rail Terminal Blocks DK 4/35/800V | 0 |
|
$13.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 39 Factory Stock |
|
$15.2300 / $21.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 39 Factory Stock |
|
$15.2300 / $21.6300 | Buy Now |