Part Details for 1572443 by Phoenix Contact
Overview of 1572443 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1572443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM2966
|
Newark | Sensor Splitter, M8 Plug-2 X M8 Rcpt Rohs Compliant: Yes |Phoenix Contact 1572443 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$26.2100 / $37.6700 | Buy Now |
DISTI #
277-16573-ND
|
DigiKey | CONN Y-ADPT 4P-4/4P M-F/F INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
57 In Stock |
|
$29.9425 / $37.1700 | Buy Now |
DISTI #
651-1572443
|
Mouser Electronics | Circular Metric Connectors SAC-4P-M 8Y/2 XM 8FS VP RoHS: Compliant | 75 |
|
$29.8000 / $37.1700 | Buy Now |
|
Onlinecomponents.com | Y distributor - 4-position - unshielded - Plug straight M8 - A-coded - on Socket straight M8 - A-coded and Socket straight M8 - A-coded - Parallel distributor RoHS: Compliant |
9 In Stock 54 Factory Stock |
|
$29.0700 / $38.3200 | Buy Now |
DISTI #
1572443
|
TTI | Circular Metric Connectors SAC-4P-M 8Y/2 XM 8FS VP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.0400 / $32.7000 | Buy Now |
DISTI #
000000000003478205
|
Sager | Circular Metric Connectors SAC-4P-M 8Y/2 XM 8FS VP Min Qty: 1 | 0 |
|
$37.6400 / $43.9100 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 1600 |
|
RFQ | |
|
Master Electronics | Y distributor - 4-position - unshielded - Plug straight M8 - A-coded - on Socket straight M8 - A-coded and Socket straight M8 - A-coded - Parallel distributor RoHS: Compliant |
9 In Stock 54 Factory Stock |
|
$29.0700 / $38.3200 | Buy Now |
Part Details for 1572443
1572443 CAD Models
1572443 Part Data Attributes
|
1572443
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1572443
Phoenix Contact
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-104, POLARIZED | |
Body/Shell Style | PLUG-SOCKET-SOCKET | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE POLYURETHANE | |
Mixed Contacts | NO | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC;IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 8 |