Part Details for 15722T2L0 by TE Connectivity
Overview of 15722T2L0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15722T2L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 120VAC 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant |
2453 In Stock |
|
$19.8100 / $30.0800 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 10A DPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant |
2453 In Stock |
|
$19.8100 / $30.0800 | Buy Now |