-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADP0404=PIANO DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1356-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
6219 In Stock |
|
$0.8893 / $1.7600 | Buy Now |
DISTI #
89K8412
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 89K8412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 Partner Stock |
|
$1.5500 / $1.9900 | Buy Now |
DISTI #
1571999-6
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 1571999-6) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 32 Weeks, 2 Days Container: Tube | 0 |
|
$0.8805 / $0.9643 | Buy Now |
DISTI #
1571999-6
|
Avnet Americas | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 1571999-6) RoHS: Compliant Min Qty: 5250 Package Multiple: 5250 Lead time: 32 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8805 / $0.9643 | Buy Now |
DISTI #
655-1571999-6
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant | 0 |
|
$0.8730 / $1.5500 | Order Now |
DISTI #
V36:1790_11867866
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1742 | Americas - 26250 |
|
$0.7006 / $1.0659 | Buy Now |
DISTI #
E02:0323_01852802
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2339 | Europe - 11563 |
|
$0.7981 / $1.4180 | Buy Now |
DISTI #
72032743
|
RS | Switch, Adp0404=Piano Dip Switch, itch | TE Connectivity 1571999-6 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.3400 | RFQ |
|
Future Electronics | AD Series 4 Pos SPST Side Actuated NonSealed 2.54mm Pitch ThroughHole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Tube | 35030Tube |
|
$0.9500 / $1.1700 | Buy Now |
|
Future Electronics | AD Series 4 Pos SPST Side Actuated NonSealed 2.54mm Pitch ThroughHole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Tube | 105Tube |
|
$0.9500 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571999-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571999-6
TE Connectivity
ADP0404=PIANO DIP SWITCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Breadth | 8.15 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .1A@.5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1571999-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571999-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHS4SR/TC | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 1571999-6 vs DHS4SR/TC |
1-382394-5 | PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | 1571999-6 vs 1-382394-5 |
194-4MS | Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 1571999-6 vs 194-4MS |
1571983-6 | GDH04STRNTS04=DIP SWITCH | TE Connectivity | 1571999-6 vs 1571983-6 |
195-4ST | Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 1571999-6 vs 195-4ST |
GDP04 | Piano Dip Switch | TE Connectivity | 1571999-6 vs GDP04 |
194-4ST | Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 1571999-6 vs 194-4ST |
5-382758-4 | RTANG DIP SW 4P, IN 22'' TUBE | TE Connectivity | 1571999-6 vs 5-382758-4 |
2-382394-4 | DIP Switch, PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 1571999-6 vs 2-382394-4 |
4-1571999-4 | ADPA0404=PIANO DIP SWITCH | TE Connectivity | 1571999-6 vs 4-1571999-4 |