Part Details for 1571987-3 by TE Connectivity
Overview of 1571987-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1571987-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8715
|
Newark | A201J1Aq204=Dbl Pole, Rocker |Amp Te Connectivity 1571987-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1232 |
|
$5.0900 / $7.3800 | Buy Now |
DISTI #
1571987-3
|
Avnet Americas | AMP1571987-3 - Bulk (Alt: 1571987-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034483
|
RS | Switch, A201J1Aq204=Dbl Pole, Rocker | TE Connectivity 1571987-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5800 / $6.4500 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
1232 Partner Stock |
|
$3.8700 / $6.8200 | Buy Now |
DISTI #
17349704
|
Verical | Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1232 |
|
$3.5200 / $4.0700 | Buy Now |
DISTI #
15719873-TEC
|
TME | 1571987-3 Min Qty: 12 | 1232 |
|
$3.1979 / $3.7514 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1601 |
|
RFQ | |
DISTI #
C1S757104777153
|
Chip1Stop | Switch Rocker ON None ON DPDT PC Pins Small Rocker 5A 250VAC 28VDC RoHS: Compliant | 1232 |
|
$3.5500 / $4.6000 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT PC Pins Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
1232 Partner Stock |
|
$3.8700 / $6.8200 | Buy Now |
Part Details for 1571987-3
1571987-3 CAD Models
1571987-3 Part Data Attributes
|
1571987-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571987-3
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 12.7 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |