There are no models available for this part yet.
Overview of 1571636-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1571636-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1571636-5
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Bulk (Alt: 1571636-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
1571636-5
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk (Alt: 1571636-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
CAD Models for 1571636-5 by TE Connectivity
Part Data Attributes for 1571636-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
ROUND/EXTENDED TYPE
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
6.2 mm
|
Body Height
|
2 mm
|
Body Length or Diameter
|
6.2 mm
|
Contact Current(AC)-Max
|
0.05 A
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Voltage(DC)-Max
|
24 V
|
Electrical Life
|
1000000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Force-Max
|
2.06 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
SOLDER
|