-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT SWITCH,SMT,SOFT ACTUATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8950
|
Newark | Tact Switch, smt, soft Actuator |Alcoswitch Te Connectivity 1571634-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
450-1832-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 18 Weeks Container: Bag |
12354 In Stock |
|
$0.1621 / $0.2800 | Buy Now |
DISTI #
1571634-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 5000000Cycle 1.568N SMD Loose Piece - Tape and Reel (Alt: 1571634-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2064 | Buy Now |
|
Future Electronics | 24 V 0.05 A SPST-NO 160 gf Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Container: Box | 0Box |
|
$0.1833 | Buy Now |
DISTI #
AMP1571634-1
|
Heilind Electronics | TACT SWITCH,SMT,SOFT ACTU | Americas - 0 in Stock |
|
$0.2291 / $0.2325 | Buy Now |
|
Onlinecomponents.com | TACT SWITCH,SMT,SOFT ACTUATOR RoHS: Compliant | 0 |
|
$0.1934 / $0.5297 | Buy Now |
DISTI #
1571634-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 5000000Cycle 1.568N SMD Loose Piece - Tape and Reel (Alt: 1571634-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2064 | Buy Now |
DISTI #
1571634-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.6N Min Qty: 32000 | 0 |
|
$0.2340 | RFQ |
DISTI #
AMP1571634-1
|
Interstate Connecting Components | TACT SWITCH,SMT,SOFT ACTU | 0 |
|
$0.2291 / $0.2325 | Buy Now |
DISTI #
000000000001443074
|
Sager | Tactile Switches SWITCH TACTILE Min Qty: 32000 | 0 |
|
$0.1874 / $0.2124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571634-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571634-1
TE Connectivity
TACT SWITCH,SMT,SOFT ACTUATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.094 inch | |
Actuator Material | SILICON RUBBER | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Color | BROWN | |
Body Height | 9.49 mm | |
Body Length or Diameter | 7.01 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |