-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5332
|
Newark | Tactile Switches Tact Switch260G Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571627-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$0.3260 / $0.4270 | Buy Now |
DISTI #
1571627-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece - Trays (Alt: 1571627-1) RoHS: Compliant Min Qty: 12800 Package Multiple: 6400 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.1548 | Buy Now |
|
Future Electronics | TACT SWITCH, 260G, SPST, THROUGH HOLE RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 12800 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$0.1550 | Buy Now |
DISTI #
AMP1571627-1
|
Heilind Electronics | FSM103A=TACT SWITCH,260G | Americas - 0 in Stock |
|
$0.1579 / $0.1744 | Buy Now |
|
Onlinecomponents.com | FSM103A=TACT SWITCH,260G RoHS: Compliant |
8350 In Stock |
|
$0.1864 / $0.4790 | Buy Now |
DISTI #
62988325
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 7600 |
|
$0.4302 / $0.6653 | Buy Now |
DISTI #
77307179
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 2000 |
|
$0.2581 / $0.3083 | Buy Now |
DISTI #
1571627-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 12800 Package Multiple: 6400 Container: Tray | Americas - 0 |
|
$0.1430 / $0.1590 | Buy Now |
DISTI #
1571627-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, OFF-(ON) Min Qty: 5 | 134 |
|
$0.2180 / $0.3140 | Buy Now |
DISTI #
AMP1571627-1
|
Interstate Connecting Components | FSM103A=TACT SWITCH,260G | 0 |
|
$0.1579 / $0.1744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571627-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571627-1
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYESTER | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 4.6 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |