-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TACT,6X6,SMT,J-LEAD,100GF,T&R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8938
|
Newark | Tact,6X6,smt, j-Lead,100Gf, t&r Rohs Compliant: Yes |Alcoswitch Te Connectivity 1571625-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1353 |
|
$0.3280 / $0.3570 | Buy Now |
DISTI #
450-2148-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14243 In Stock |
|
$0.2625 / $0.5300 | Buy Now |
DISTI #
1571625-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button J-Lead 0.05A 12VDC 0.98N SMD T/R - Tape and Reel (Alt: 1571625-4) RoHS: Compliant Min Qty: 28000 Package Multiple: 2800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2602 | Buy Now |
DISTI #
23R8938
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button J-Lead 0.05A 12VDC 0.98N SMD T/R - Bulk (Alt: 23R8938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 1353 Partner Stock |
|
$0.4330 / $0.6230 | Buy Now |
DISTI #
506-1571625-4
|
Mouser Electronics | Tactile Switches 6X6 SMT J-LEAD 100GF PB TACT SWITCH RoHS: Compliant | 1268 |
|
$0.2690 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 2800 Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
DISTI #
AMP1571625-4
|
Heilind Electronics | TACT,6X6,SMT,J-LEAD,100GF,T&R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TACT,6X6,SMT,J-LEAD,100GF,T&R RoHS: Compliant |
14000 Partner Stock |
|
$0.2513 / $0.2948 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 2640 |
|
$0.1853 / $0.7125 | Buy Now |
|
Quest Components | 2112 |
|
$0.2470 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571625-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571625-4
TE Connectivity
TACT,6X6,SMT,J-LEAD,100GF,T&R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.02 inch | |
Actuator Material | NYLON | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |