-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM4JSMXL=TACT SWITCH,SMT,BULK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1571563-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 30000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1444 | Buy Now |
DISTI #
1571563-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD Bulk - Bag (Alt: 1571563-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.1231 | Buy Now |
DISTI #
23R8466
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD Bulk - Bulk (Alt: 23R8466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 2133 Partner Stock |
|
$0.2600 / $0.3850 | Buy Now |
DISTI #
506-1571563-1
|
Mouser Electronics | Tactile Switches TACT SWITCH SMT RoHS: Compliant | 0 |
|
$0.1360 / $0.1390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.1161 | Buy Now |
DISTI #
AMP1571563-1
|
Heilind Electronics | FSM4JSMXL=TACT SWITCH,SMT,BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSM4JSMXL=TACT SWITCH,SMT,BULK RoHS: Compliant | 0 |
|
$0.1153 / $0.3158 | Buy Now |
DISTI #
AMP1571563-1
|
Interstate Connecting Components | FSM4JSMXL=TACT SWITCH,SMT,BULK | 0 |
|
Buy Now | |
DISTI #
1571563-1
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD Bulk (Alt: 1571563-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1571563-1
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD Bulk (Alt: 1571563-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 750 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571563-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571563-1
TE Connectivity
FSM4JSMXL=TACT SWITCH,SMT,BULK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | VIOLET | |
Actuator Length | 0.055 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 0.686 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |