-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 Seg Numeric LED Display, 1-Character, Bright Green, 10mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4756
|
Newark | 7-Seg Display, Comm Cathode, Grn, 35Mcd Rohs Compliant: Yes |Wurth Elektronik 157121V12700 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 821 |
|
$2.0700 / $2.6300 | Buy Now |
DISTI #
732-157121V12700CT-ND
|
DigiKey | WL-S7DS 7 SEGMENTS DISPLAY SMT S Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
860 In Stock |
|
$1.5080 / $2.2700 | Buy Now |
DISTI #
710-157121V12700
|
Mouser Electronics | LED Displays & Accessories WL-S7DS Com Cathode 35mcd 2V Brt Green RoHS: Compliant | 802 |
|
$1.5000 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157121V12700
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
157121V12700
Wurth Elektronik
7 Seg Numeric LED Display, 1-Character, Bright Green, 10mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | BRIGHT GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 35.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, EMBOSSED, 13 INCH |