Part Details for 15712-14-06-21A by Eaton Corporation
Results Overview of 15712-14-06-21A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15712-14-06-21A Information
15712-14-06-21A by Eaton Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-126VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. | |
95157-120LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
69157-124H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 15712-14-06-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-15712-14-06-21A
|
Mouser Electronics | Fuse Holder REAR TERMINAL ATC FUSE PANEL | 0 |
|
$41.6100 / $73.0800 | Order Now |
DISTI #
75106577
|
RS | REAR TERMINAL ATC FUSE PANEL | Eaton Transportation 15712-14-06-21A Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6400 / $60.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8200 / $62.4200 | Buy Now |
DISTI #
15712-14-06-21A
|
TTI | Fuse Holder REAR TERMINAL ATC FUSE PANEL Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$37.1300 / $42.8200 | Buy Now |