Part Details for 157119B12801 by Wurth Elektronik
Overview of 157119B12801 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 157119B12801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3071
|
Newark | Led Display, 7-Seg, Cmn And, Blue Rohs Compliant: Yes |Wurth Elektronik 157119B12801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$0.9240 / $1.6100 | Buy Now |
DISTI #
732-157119B12801-ND
|
DigiKey | WL-T7DS 7 SEGMENTS DISPLAY THT S Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$0.7800 / $1.4500 | Buy Now |
DISTI #
710-157119B12801
|
Mouser Electronics | LED Displays & Accessories WL-T7DS Com Anode 32mcd 3V Blue 0.39in RoHS: Compliant | 563 |
|
$0.7800 / $1.4400 | Buy Now |
Part Details for 157119B12801
157119B12801 CAD Models
157119B12801 Part Data Attributes:
|
157119B12801
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
157119B12801
Wurth Elektronik
Smart/Normal 7 Seg Numeric LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |