-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPDT, On-off-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3111
|
Newark | Rocker Switches 16A Dpdt (On),rocker Paddle |Amp Te Connectivity 1571113-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.7800 / $8.4000 | Buy Now |
DISTI #
1571113-4
|
Avnet Americas | Switch Rocker ON OFF ON DPDT Faston Rocker 16A 250VAC >100000Cycle - Trays (Alt: 1571113-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Tray | 0 |
|
$3.9046 / $4.4085 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 33 Weeks Container: Tray | 0Tray |
|
$3.9400 | Buy Now |
DISTI #
AMP1571113-4
|
Heilind Electronics | PRDDD3-16F-BB000=POWER ROCKER | Americas - 0 in Stock |
|
$4.6307 / $4.6999 | Buy Now |
|
Onlinecomponents.com | PRDDD3-16F-BB000=POWER ROCKER RoHS: Compliant |
770 In Stock |
|
$4.3600 / $6.5400 | Buy Now |
DISTI #
19790476
|
Verical | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 20 |
|
$4.9000 | Buy Now |
DISTI #
1571113-4
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 1000 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$4.0500 / $4.2200 | Buy Now |
DISTI #
1571113-4
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 10A/250VAC, none, 27.6x25.4mm Min Qty: 1000 | 0 |
|
$7.4100 | RFQ |
DISTI #
AMP1571113-4
|
Interstate Connecting Components | PRDDD3-16F-BB000=POWER ROCKER | 0 |
|
$4.6307 / $4.6999 | Buy Now |
DISTI #
C1S757103324936
|
Chip1Stop | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles RoHS: Compliant | 20 |
|
$5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571113-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571113-4
TE Connectivity
Rocker Switch, DPDT, On-off-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 25.2 mm | |
Body Height | 22.5 mm | |
Body Length or Diameter | 27.4 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.26 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1571113-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571113-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571113-3 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker With Frame Actuator, Panel Mount | TE Connectivity | 1571113-4 vs 1571113-3 |
1571113-5 | Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker With Frame Actuator, Panel Mount | TE Connectivity | 1571113-4 vs 1571113-5 |
1571113-6 | Rocker Switch, DPDT, On-off-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1571113-4 vs 1571113-6 |