1571113-2
Description: Rocker Switch, DPST, On-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Overview of 1571113-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1571113-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1571113-2
Avnet Americas Switch Rocker ON ON DPDT Faston Rocker 16A 250VAC >100000Cycle - Trays (Alt: 1571113-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Tray 0
  • 1,000 $3.6672
  • 2,000 $3.5624
  • 3,000 $3.4576
  • 5,000 $3.3528
  • 10,000 $3.2481
$3.2481 / $3.6672 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 33 Weeks Container: Tray 0
Tray
  • 1,000 $3.2800
$3.2800 Buy Now
DISTI # AMP1571113-2
Heilind Electronics PRDDD1-16F-BB0DW,POWER ROCKER Americas - 0 in Stock
  • 1,000 $3.9096
  • 1,950 $3.8521
$3.8521 / $3.9096 Buy Now
Onlinecomponents.com PRDDD1-16F-BB0DW,POWER ROCKER RoHS: Compliant 0
  • 250 $8.9100
  • 500 $4.7100
  • 750 $3.3200
  • 1,000 $3.2500
$3.2500 / $8.9100 Buy Now
DISTI # AMP1571113-2
Interstate Connecting Components PRDDD1-16F-BB0DW,POWER ROCKER 0
  • 1,000 $3.9096
  • 1,950 $3.8521
$3.8521 / $3.9096 Buy Now
DISTI # 000000000001006739
Sager Rocker Switches PRDDD1-16F-BB0DW,POWER ROCKER Min Qty: 1000 0
  • 1,000 $3.6700
  • 1,900 $3.5700
  • 3,800 $3.4300
$3.4300 / $3.6700 Buy Now
Master Electronics PRDDD1-16F-BB0DW,POWER ROCKER RoHS: Compliant 0
  • 250 $8.9100
  • 500 $4.7100
  • 750 $3.3200
  • 1,000 $3.2500
$3.2500 / $8.9100 Buy Now

CAD Models for 1571113-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1571113-2 by TE Connectivity

1571113-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
32 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Type
ROCKER
Body Breadth
25.2 mm
Body Height
22.5 mm
Body Length or Diameter
27.4 mm
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
16A@125VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Function
ON-ON
Contact Voltage(AC)-Max
125 V
Electrical Life
6000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Force-Max
12.26 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Termination Type
WIRE
Want to compare parts?
  1. 1571113-2
    TE Connectivity
    Rocker Switch, DPST, On-on, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for 1571113-2

This table gives cross-reference parts and alternative options found for 1571113-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571113-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1571113-5 Rocker Switch, DPDT, Latched, Quick Connect Terminal, Rocker With Frame Actuator, Panel Mount TE Connectivity 1571113-2 vs 1571113-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1571113-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1571113-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1571113-2 would you like to use for your alert(s)?
  • Please alert me when 1571113-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1571113-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1571113-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1571113-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1571113-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1571113-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: