Part Details for 1571004-5 by TE Connectivity
Overview of 1571004-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1571004-5
1571004-5 CAD Models
1571004-5 Part Data Attributes:
|
1571004-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571004-5
TE Connectivity
Slide Switch, SLIDE SWITCH, SPDT, LATCHED, 0.05A, 48VDC, SURFACE MOUNT-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | PLUNGER | |
Body Breadth | 8 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 9.5 mm | |
Contact (AC) Max Rating R Load | .05A@48VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@48VDC | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for 1571004-5
This table gives cross-reference parts and alternative options found for 1571004-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571004-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1571004-5 | SLIDE SWITCH, SP3T, LATCHED, 0.05A, 48VDC, SURFACE MOUNT-RIGHT ANGLE | TE's AMP | 1571004-5 vs 1571004-5 |