Part Details for 15700015GT by SIBA Fuses
Results Overview of 15700015GT by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15700015GT Information
15700015GT by SIBA Fuses is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 15700015GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUB-MINIATURE FUSE Electric Fuse, Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, 2410 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |