Part Details for 157000.1,25 by SIBA Fuses
Overview of 157000.1,25 by SIBA Fuses
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91570-007LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. | |
91570-008LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. | |
91570-004LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Power Pin Assembly. |
Part Details for 157000.1,25
157000.1,25 CAD Models
157000.1,25 Part Data Attributes
|
157000.1,25
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
157000.1,25
SIBA Fuses
Electric Fuse, Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | FAST | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND |