Part Details for 1570 by Adafruit Industries
Overview of 1570 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9261
|
Newark | Lithium Ion Polymer Battery - 3.7V 100Mah |Adafruit 1570 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-1837-ND
|
DigiKey | BATTERY LITH-ION 3.7V 100MAH Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
891 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-1570
|
Mouser Electronics | Adafruit Accessories Lithium Ion Polymer Battery 3.7V 100mAh RoHS: Compliant | 398 |
|
$5.9500 | Buy Now |
DISTI #
70928798
|
RS | Lithium Ion Polymer Battery - 3.7v 100mAh | Adafruit Industries 1570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 | RFQ |
Part Details for 1570
1570 CAD Models
1570 Part Data Attributes
|
1570
Adafruit Industries
Buy Now
|
Compare Parts:
1570
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |