There are no models available for this part yet.
Overview of 1570-O by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, | |
XFL4015-701ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL4015-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1570-O by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2267-1570-O-ND
|
DigiKey | B946 N&L BLK/YEL 1570-O Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.9400 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$10.0700 / $10.4900 | Buy Now |