Part Details for 157.5701.6251 by Littelfuse Inc
Overview of 157.5701.6251 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, |
Price & Stock for 157.5701.6251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0314
|
Newark | Automotive Fuse, Fork Lift Truck, 48 V, 250 A, Fast Acting, 20Mm X 82Mm X 10.5Mm Rohs Compliant: Yes |Littelfuse 157.5701.6251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7300 / $8.7800 | Buy Now |
DISTI #
F5142-ND
|
DigiKey | FUSE STRIP 250A 48VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
94 In Stock |
|
$4.3501 / $8.9600 | Buy Now |
DISTI #
576-157.5701.6251
|
Mouser Electronics | Specialty Fuses Fuse - Strip 60 w/ Housing 48VDC, 250A RoHS: Compliant | 978 |
|
$4.3500 / $9.1400 | Buy Now |
DISTI #
V99:2348_06416485
|
Arrow Electronics | Fuse 250A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 | Americas - 80 |
|
$2.6400 / $3.6993 | Buy Now |
DISTI #
E02:0323_00180635
|
Arrow Electronics | Fuse 250A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2330 | Europe - 50 |
|
$4.4446 / $6.4986 | Buy Now |
|
Future Electronics | 157 Series 80 V 250 A 82 x 20 mm Bolt Down Fuse Strip with Housing RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$4.3200 / $4.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $3.8800 | Buy Now |
DISTI #
77893434
|
Verical | Fuse 250A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 101 |
|
$7.2520 / $9.3380 | Buy Now |
DISTI #
61592650
|
Verical | Fuse 250A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 80 |
|
$2.6400 / $2.6670 | Buy Now |
DISTI #
71327290
|
Verical | Fuse 250A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL/cULus RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 50 |
|
$4.4144 / $6.4544 | Buy Now |
Part Details for 157.5701.6251
157.5701.6251 CAD Models
157.5701.6251 Part Data Attributes
|
157.5701.6251
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5701.6251
Littelfuse Inc
Electric Fuse, 250A, 80VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 22 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 250 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |