Part Details for 157.5701.5351 by Littelfuse Inc
Overview of 157.5701.5351 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157.5701.5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0866
|
Newark | Automotive Fuse, Fork Lift Truck, 48 V, 35 A, Fast Acting, 20Mm X 82Mm X 10.5Mm Rohs Compliant: Yes |Littelfuse 157.5701.5351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $10.0300 | Buy Now |
DISTI #
F5133-ND
|
DigiKey | FUSE STRIP 35A 48VDC BOLT MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36 In Stock |
|
$4.3501 / $8.8700 | Buy Now |
DISTI #
576-157.5701.5351
|
Mouser Electronics | Specialty Fuses Fuse - Strip 60 w/ Housing 48VDC, 35A RoHS: Compliant | 116 |
|
$4.3500 / $8.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.2700 / $4.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1700 / $3.9500 | Buy Now | |
DISTI #
72482442
|
Verical | Fuse 35A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 80 |
|
$4.5635 / $7.5969 | Buy Now |
DISTI #
77892903
|
Verical | Fuse 35A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL Min Qty: 8 Package Multiple: 1 | Americas - 60 |
|
$7.8676 / $10.1985 | Buy Now |
DISTI #
157.5701.5351
|
TME | Fuse: fuse, 35A, 48VDC, automotive,strip fuse, 177.5701.0001 Min Qty: 1 | 60 |
|
$5.3100 / $8.1500 | Buy Now |
DISTI #
42G980
|
Bürklin Elektronik | Strip fuse, 35 A, 48 V, white, (L x W x H) 82 x 22 x 10.5 mm, 157.5701.5351 Min Qty: 1 | 34 |
|
$5.3742 / $7.2236 | Buy Now |
|
Ozdisan Elektronik | FUSE STRIP 35A 48VDC BOLT MOUNT | 0 |
|
$9.2093 / $10.1302 | RFQ |
Part Details for 157.5701.5351
157.5701.5351 CAD Models
157.5701.5351 Part Data Attributes
|
157.5701.5351
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5701.5351
Littelfuse Inc
Electric Fuse, 35A, 80VDC, 210A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 22 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 32 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 210 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |