Part Details for 157.5700.5351 by Littelfuse Inc
Overview of 157.5700.5351 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157.5700.5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3353
|
Newark | Fuse - Strip 60 W/O Housing 48Vdc, 35A/ Box |Littelfuse 157.5700.5351 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
157.5700.5351-ND
|
DigiKey | FUSE STRIP 35A 48VDC BOLT MOUNT Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9796 | Buy Now |
DISTI #
576-157.5700.5351
|
Mouser Electronics | Specialty Fuses 80VDC 35A Strip 60 W/O Housing RoHS: Compliant | 53 |
|
$1.2300 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7920 / $1.1910 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRIP 35A 48VDC BOLT MOUNT | 0 |
|
$2.2573 / $2.4830 | RFQ |
Part Details for 157.5700.5351
157.5700.5351 CAD Models
157.5700.5351 Part Data Attributes:
|
157.5700.5351
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
157.5700.5351
Littelfuse Inc
Electric Fuse,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 20 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 82 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 210 A | |
Rated Current | 35 A | |
Rated Voltage(DC) | 48 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.2 s |