Part Details for 157-K10-15A by E-T-A
Results Overview of 157-K10-15A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
157-K10-15A Information
157-K10-15A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 157-K10-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
157-K10-15A-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003898999
|
Sager | ETA Circuit Breakers | 0 |
|
Buy Now |
Part Details for 157-K10-15A
157-K10-15A CAD Models
157-K10-15A Part Data Attributes
|
157-K10-15A
E-T-A
Buy Now
|
Compare Parts:
157-K10-15A
E-T-A
Select a part to compare: |
Samacsys Manufacturer | E-T-A |