Part Details for 157-0128-000 by ITT Interconnect Solutions
Overview of 157-0128-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
LPD4012-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPD4012-822MRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 157-0128-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-157-0128-000-ND
|
DigiKey | 157-0128-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$640.1900 | Buy Now |
DISTI #
965-157-0128-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$602.2800 | Order Now |
|
Onlinecomponents.com | Connector Rectangular, Rack and Panel Product RoHS: Compliant |
1 Partner Stock |
|
$578.0300 / $1,582.0400 | Buy Now |
DISTI #
61916364
|
Verical | Connector Rectangular, Rack and Panel Product Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$566.3400 | Buy Now |
DISTI #
1570128000-ITT
|
TME | 157-0128-000 | 1 |
|
Buy Now | |
|
Master Electronics | Connector Rectangular, Rack and Panel Product RoHS: Compliant |
1 Partner Stock |
|
$578.0300 / $1,582.0400 | Buy Now |