Part Details for 157-00460 by HellermannTyton
Overview of 157-00460 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
RJE7318800460 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
71600-460LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 60Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for 157-00460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-157-00460
|
Mouser Electronics | Cable Ties Low Profile M5/M6 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHSUV, Black, 2 RoHS: Compliant | 1640 |
|
$0.3130 / $0.3700 | Buy Now |
DISTI #
72809842
|
RS | Cable Tie Mount, Lng 208.3 mm, Wid 14.22 mm, Black, 157 Series | HellermannTyton 157-00460 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 86 |
|
$0.3440 / $0.3740 | Buy Now |
|
Onlinecomponents.com | 1-Pc Low Profile M5/M6 Stud Mount Tie - 8.2" Tie - 80lb Tensile Strength - PA66HIRHSUV - Black - 2500/ctn RoHS: Compliant | 0 |
|
$0.0880 / $0.1325 | Buy Now |
DISTI #
157-00460
|
TTI | Cable Ties Low Profile M5/M6 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHSUV, Black, 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 2500 In Stock |
|
$0.3130 | Buy Now |
DISTI #
000000000007206507
|
Sager | 1-PC LOW PROFILE M5/M6 STUD MOUNT TIE, 8.2 TIE, 80LB TENSILE STRENGTH, PA66HIRHSUV, BLACK, 2500/CTN Min Qty: 2500 | 0 |
|
$0.0963 / $0.1263 | Buy Now |