Part Details for 157-00054 by HellermannTyton
Overview of 157-00054 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4303
|
Newark | 1-Pc Cable Tie/Fir Tree Mount With Disc, 8.5"l, 7 12 Mm Mounting Hole, Pa66Hs, Black, 500/Pkg |Hellermanntyton 157-00054 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$277.9500 / $337.2500 | Buy Now |
DISTI #
157-00054-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 8.5" Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5606 | Buy Now |
DISTI #
329-15700054
|
Mouser Electronics | Cable Tie Mounts T50ROSFT7X12U FIR TREE TIE RoHS: Compliant | 0 |
|
$0.4080 / $0.5250 | Order Now |
DISTI #
71380282
|
RS | Cable Tie/Fir Tree Mount With Disc, 8.5"L, 712 mm Hole, Black | HellermannTyton 157-00054 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4973 / $0.6131 | Buy Now |
DISTI #
157-00054
|
TTI | Cable Tie Mounts T50ROSFT7X12U FIR TREE TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 12000 In Stock |
|
$0.3880 / $0.4380 | Buy Now |
DISTI #
000000000005623246
|
Sager | Cable Tie Mounts T50ROSFT7X12U FIR TREE TIE Min Qty: 500 | 0 |
|
$0.5383 / $0.7066 | Buy Now |