Part Details for 157-00014 by HellermannTyton
Overview of 157-00014 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157-00014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2351-ND
|
DigiKey | CBL TIE 1PC LOCK BLK 50LBS 6.46" Min Qty: 1500 Lead time: 26 Weeks Container: Bulk |
100500 In Stock |
|
$0.0767 / $0.1003 | Buy Now |
DISTI #
329-15700014
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 6.2 - 12.2 mm, PA66HS, Black, RoHS: Compliant | 0 |
|
$0.0850 / $0.0960 | Order Now |
DISTI #
71380275
|
RS | Cable Tie/Fir Tree with Disc, 6.5"L, 6.2 - 12.2 mm, Black | HellermannTyton 157-00014 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1028 / $0.1231 | Buy Now |
DISTI #
157-00014
|
TTI | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 6.2 - 12.2 mm, PA66HS, Black, RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0790 / $0.0950 | Buy Now |
DISTI #
000000000005775496
|
Sager | Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5L, 6.2 - 12.2 mm, PA66HS, Black, Min Qty: 1500 | 0 |
|
$0.1081 / $0.1419 | Buy Now |