Part Details for 1569-22-1-0500-004-1-TS by CnC Tech LLC
Overview of 1569-22-1-0500-004-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569-22-1-0500-004-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN531R-500-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
47 In Stock |
|
$44.1638 / $61.1700 | Buy Now |
DISTI #
CN531R-25-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V RED 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
20 In Stock |
|
$4.2259 / $6.4900 | Buy Now |
DISTI #
CN531R-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
16 In Stock |
|
$12.5085 / $19.0500 | Buy Now |
DISTI #
CN531R-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V RED 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$7.2735 / $11.3300 | Buy Now |
|
Onlinecomponents.com | UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V Red - 500Ft Reel RoHS: Compliant |
5 In Stock |
|
$36.0100 / $49.2200 | Buy Now |
DISTI #
56792509
|
Verical | Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2119 | Americas - 4 |
|
$62.3038 | Buy Now |
|
Master Electronics | UL1569 PVC Hook-Up-Wire 22 AWG 105°C 300V Red - 500Ft Reel RoHS: Compliant |
5 In Stock |
|
$36.0100 / $49.2200 | Buy Now |