Part Details for 1569-20-1-0500-003-1-TS by CnC Tech LLC
Overview of 1569-20-1-0500-003-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1569-20-1-0500-003-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN540Y-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V YEL 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
12 In Stock |
|
$4.9189 / $7.5400 | Buy Now |
DISTI #
CN540Y-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V YEL 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$8.7720 / $13.6600 | Buy Now |
DISTI #
CN540Y-500-ND
|
DigiKey | HOOK-UP STRND 20AWG YEL 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
9 In Stock |
|
$54.6082 / $75.6400 | Buy Now |
DISTI #
CN540Y-100-ND
|
DigiKey | HOOK-UP STRND 20AWG YEL 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$15.4827 / $23.2200 | Buy Now |
|
Onlinecomponents.com | UL1569 PVC Hook-Up-Wire 20 AWG 105°C 300V Yellow - 500Ft Reel | 0 |
|
$50.1800 / $70.5000 | Buy Now |